XR88C681CP/28 vs XR-88C681P/28 feature comparison

XR88C681CP/28 Exar Corporation

Buy Now Datasheet

XR-88C681P/28 Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Address Bus Width 4 4
Boundary Scan NO NO
Bus Compatibility 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11
Clock Frequency-Max 7.372 MHz 7.372 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37.4 mm 37.4 mm
Low Power Mode YES YES
Number of Serial I/Os 2 2
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 6.35 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Moisture Sensitivity Level NOT APPLICABLE
Number of DMA Channels
Number of I/O Lines 3
On Chip Data RAM Width
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 0
Supply Current-Max 15 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare XR88C681CP/28 with alternatives

Compare XR-88C681P/28 with alternatives