XR2A2B154H Kyocera AVX ComponentsBuy Now Datasheet |
XR2A3B154Z Kyocera AVX ComponentsBuy Now Datasheet |
Pbfree Code | No | No |
---|---|---|
Rohs Code | No | No |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | AVX CORP |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
Capacitance | 150000 µF | 150000 µF |
Filter Type | DATA LINE FILTER | DATA LINE FILTER |
JESD-609 Code | e4 | e4 |
Mounting Type | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Number of Functions | 1 | 1 |
Rated Current | 10 A | 10 A |
Rated Voltage | 100 V | 100 V |
Terminal Finish | Gold (Au) | Gold (Au) |
Base Number Matches | 1 | 1 |