XR21V1414IM48
vs
XR21V1410IL16TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
QFP
QFN
Package Description
TFQFP, TQFP48,.35SQ
HVQCCN, LCC16,.12SQ,20
Pin Count
48
16
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bus Compatibility
I2C
I2C
Clock Frequency-Max
48 MHz
Data Transfer Rate-Max
12 MBps
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-XQCC-N16
Length
7 mm
3 mm
Moisture Sensitivity Level
1
Number of Terminals
48
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TFQFP
HVQCCN
Package Equivalence Code
TQFP48,.35SQ
LCC16,.12SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
3 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
2
Samacsys Manufacturer
EXAR
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare XR21V1414IM48 with alternatives
Compare XR21V1410IL16TR-F with alternatives