XR21B1411IL16-F
vs
FT232BL-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
EXAR CORP
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
HVQCCN, LCC16,.12SQ,20
LQFP, LCC32,.2SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
37.5
251.15
CO2e (mg)
451.5
3023.846
Samacsys Manufacturer
EXAR
FTDI(Future Designs)
Samacsys Modified On
2021-12-06 15:50:36
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
2023-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V6.22
Address Bus Width
Bus Compatibility
UART
Data Transfer Rate-Max
1.5 MBps
Drive Interface Standard
RS232; RS485
External Data Bus Width
JESD-30 Code
S-XQCC-N16
S-PQFP-G32
JESD-609 Code
e3
e3
Length
3 mm
7 mm
Number of Terminals
16
32
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LQFP
Package Equivalence Code
LCC16,.12SQ,20
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.6 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.4 V
4.35 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
3 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
32
ECCN Code
EAR99
Samacsys Description
USB ICs LQFP-32_7x7x08P RoHS
Total Weight
181
CO2
2179.24
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4, 7439-92-1
Clock Frequency-Max
6 MHz
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare FT232BL-REEL with alternatives