XR21B1411IL16-F
vs
FT2232D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
EXAR CORP
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
HVQCCN, LCC16,.12SQ,20
LFQFP, QFP48,.35SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
EXAR
FTDI(Future Designs)
Address Bus Width
Bus Compatibility
UART
Data Transfer Rate-Max
1.5 MBps
1 MBps
Drive Interface Standard
RS232; RS485
External Data Bus Width
JESD-30 Code
S-XQCC-N16
S-PQFP-G48
JESD-609 Code
e3
e3
Length
3 mm
7 mm
Number of Terminals
16
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC16,.12SQ,20
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.6 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.4 V
4.35 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
48
ECCN Code
EAR99
Clock Frequency-Max
6 MHz
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare FT2232D with alternatives