XR17D154CVTR-F vs XR17D154CV feature comparison

XR17D154CVTR-F Exar Corporation

Buy Now Datasheet

XR17D154CV Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144
Pin Count 144 144
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY ALSO OPERATES AT 3.3 V SUPPLY
Address Bus Width 32 32
Boundary Scan NO NO
Bus Compatibility PCI PCI
Clock Frequency-Max 50 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.78125 MBps 0.78125 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
Length 20 mm 20 mm
Low Power Mode YES YES
Number of Serial I/Os 4 4
Number of Terminals 144 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Package Equivalence Code QFP144,.87SQ,20

Compare XR17D154CVTR-F with alternatives

Compare XR17D154CV with alternatives