XR16V654IL vs TL16C452FN feature comparison

XR16V654IL Exar Corporation

Buy Now Datasheet

TL16C452FN Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP TEXAS INSTRUMENTS INC
Part Package Code QFN LCC
Package Description 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-48 GREEN, PLASTIC, LCC-68
Pin Count 48 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V SUPPLY @ 50MHZ CENTRONIX PRINTER INTERFACE
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 5.71 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 2 MBps 0.03125 MBps
External Data Bus Width 8 8
JESD-30 Code S-XQCC-N48 S-PQCC-J68
Length 7 mm 24.23 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1 3
Number of Serial I/Os 4 2
Number of Terminals 48 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN QCCJ
Package Equivalence Code LCC48,.27SQ,20 LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.57 mm
Supply Voltage-Max 3.63 V 5.25 V
Supply Voltage-Min 2.97 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 4
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Bus Compatibility IBM PC-AT
Data Encoding/Decoding Method NRZ
JESD-609 Code e4
Number of DMA Channels
Number of I/O Lines 8
On Chip Data RAM Width
Peak Reflow Temperature (Cel) 260
RAM (words) 0
Supply Current-Max 10 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare XR16V654IL with alternatives

Compare TL16C452FN with alternatives