XR16V554IV80-F
vs
XR16V554IV80TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
QFP
Package Description
12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
64 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG-3838
MIL STD 1553A; MIL STD 1553B
Data Transfer Rate-Max
0.5 MBps
0.5 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e3
e3
Length
12 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
4
4
Number of Terminals
80
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP80,.55SQ,20
QFP80,.55SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Compare XR16V554IV80-F with alternatives
Compare XR16V554IV80TR-F with alternatives