XR16V554IJ
vs
ST16C554DIJ68-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-68
GREEN, PLASTIC, LCC-68
Pin Count
68
68
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
64 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Transfer Rate-Max
0.5 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.23 mm
24.23 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
1
Number of Serial I/Os
4
4
Number of Terminals
68
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
3.63 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Samacsys Manufacturer
EXAR
Data Encoding/Decoding Method
NRZ
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare XR16V554IJ with alternatives
Compare ST16C554DIJ68-F with alternatives