XR16M681IL24
vs
XR16M681IL32
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXAR CORP
|
EXAR CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN, LCC24,.16SQ,20
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count |
24
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 2.5V SUPPLY
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
2.5 MBps
|
2.5 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-XQCC-N24
|
S-XQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
4 mm
|
5 mm
|
Low Power Mode |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
1
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
24
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XR16M681IL24 with alternatives
Compare XR16M681IL32 with alternatives