XR16M2550IM48 vs XR16M2651IM48 feature comparison

XR16M2550IM48 Exar Corporation

Buy Now Datasheet

XR16M2651IM48 Exar Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, TQFP-48 7 X 7 MM, 1 MM HEIGHT, TQFP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO OPERATES AT 1.8V OR 2.5V SUPPLY ALSO OPERATES AT 1.8V OR 2.5V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 64 MHz 64 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 2 MBps 2 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of Serial I/Os 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2

Compare XR16M2550IM48 with alternatives

Compare XR16M2651IM48 with alternatives