XR16L788IQ-F
vs
935262731551
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXLINEAR INC
NXP SEMICONDUCTORS
Package Description
QFP, QFP100,.7X.9
LFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
5A991
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Address Bus Width
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
8 MHz
Communication Protocol
ASYNC, BIT
SYNC, BYTE
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.78125 MBps
0.06103515625 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
Length
20 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
2
Number of Serial I/Os
8
8
Number of Terminals
100
100
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
1.6 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Pure Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
100
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare XR16L788IQ-F with alternatives
Compare 935262731551 with alternatives