XR16C864IQ-F vs TL16C754BPNR feature comparison

XR16C864IQ-F MaxLinear Inc

Buy Now Datasheet

TL16C754BPNR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MAXLINEAR INC TEXAS INSTRUMENTS INC
Package Description QFP, GREEN, PLASTIC, TQFP-80
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc. Texas Instruments
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 2 MBps 0.375 MBps
External Data Bus Width 8 8
JESD-30 Code R-PQFP-G100 S-PQFP-G80
JESD-609 Code e3 e4
Length 20 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 4 4
Number of Terminals 100 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.7X.9 QFP80,.55SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.6 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 80
ECCN Code EAR99
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Data Encoding/Decoding Method NRZ

Compare XR16C864IQ-F with alternatives

Compare TL16C754BPNR with alternatives