XR16C854IQ-F vs XR16C854IJ-F feature comparison

XR16C854IQ-F MaxLinear Inc

Buy Now Datasheet

XR16C854IJ-F Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MAXLINEAR INC EXAR CORP
Package Description QFP, QFP100,.7X.9 QCCJ, LDCC68,1.0SQ
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc. EXAR
Address Bus Width 5 5
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 32 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.25 MBps 0.25 MBps
External Data Bus Width 8 8
JESD-30 Code R-PQFP-G100 S-PQCC-J68
JESD-609 Code e3 e3
Length 20 mm 24.23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 1
Number of I/O Lines 8
Number of Serial I/Os 4 4
Number of Terminals 100 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP100,.7X.9 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 5.08 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 24.23 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code LCC
Pin Count 68
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY

Compare XR16C854IQ-F with alternatives

Compare XR16C854IJ-F with alternatives