XR16C854IJ-F vs XR16C854CV feature comparison

XR16C854IJ-F Exar Corporation

Buy Now Datasheet

XR16C854CV Exar Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code LCC QFP
Package Description QCCJ, LDCC68,1.0SQ LFQFP, QFP64,.47SQ,20
Pin Count 68 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR
Additional Feature ALSO OPERATES AT 2.97 V MINIMUM SUPPLY ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Address Bus Width 5 3
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 32 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.25 MBps 0.25 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J68 S-PQFP-G64
JESD-609 Code e3 e0
Length 24.23 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Serial I/Os 4 4
Number of Terminals 68 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC68,1.0SQ QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24.23 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1

Compare XR16C854IJ-F with alternatives

Compare XR16C854CV with alternatives