XR16C850IM-F
vs
XR16C2852CJ-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
QFP
LCC
Package Description
TFQFP, TQFP48,.35SQ
GREEN, PLASTIC, LCC-44
Pin Count
48
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
3
3
Boundary Scan
NO
NO
Bus Compatibility
ISA
Clock Frequency-Max
36 MHz
50 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.28125 MBps
0.390625 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
S-PQCC-J44
JESD-609 Code
e3
e3
Length
7 mm
16.585 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Serial I/Os
1
2
Number of Terminals
48
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
QCCJ
Package Equivalence Code
TQFP48,.35SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.572 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Samacsys Manufacturer
EXAR
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare XR16C850IM-F with alternatives
Compare XR16C2852CJ-F with alternatives