XR16C850CM-F vs XR16C2852CJ-F feature comparison

XR16C850CM-F Exar Corporation

Buy Now Datasheet

XR16C2852CJ-F Exar Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP EXAR CORP
Part Package Code QFP LCC
Package Description TFQFP, TQFP48,.35SQ GREEN, PLASTIC, LCC-44
Pin Count 48 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer EXAR EXAR
Address Bus Width 3 3
Boundary Scan NO NO
Bus Compatibility ISA
Clock Frequency-Max 36 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.28125 MBps 0.390625 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e3 e3
Length 7 mm 16.585 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 1
Number of Serial I/Os 1 2
Number of Terminals 48 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP48,.35SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 3.3V SUPPLY

Compare XR16C850CM-F with alternatives

Compare XR16C2852CJ-F with alternatives