XR16C850CJ44 vs INS8250AN feature comparison

XR16C850CJ44 Exar Corporation

Buy Now Datasheet

INS8250AN Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, DIP, DIP40,.6
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 10 3
Boundary Scan NO NO
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.00068359375 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0 e0
Length 16.5862 mm 52.235 mm
Low Power Mode YES NO
Number of Serial I/Os 1 1
Number of Terminals 44 40
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 5.334 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 2
Bus Compatibility 8088
Clock Frequency-Max 1.32 MHz
Number of DMA Channels
Number of I/O Lines
Package Equivalence Code DIP40,.6
Supply Current-Max 95 mA

Compare XR16C850CJ44 with alternatives

Compare INS8250AN with alternatives