XR16C2852CJ
vs
TL16C550DIPTRG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
TEXAS INSTRUMENTS INC
Part Package Code
LCC
QFP
Package Description
QCCJ, LDCC44,.7SQ
LFQFP, QFP48,.35SQ,20
Pin Count
44
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 2.5V/3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.390625 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQFP-G48
JESD-609 Code
e0
e4
Length
16.585 mm
7 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
1
3
Number of Serial I/Os
2
1
Number of Terminals
44
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Equivalence Code
LDCC44,.7SQ
QFP48,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.6 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Peak Reflow Temperature (Cel)
260
Supply Current-Max
8 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare XR16C2852CJ with alternatives
Compare TL16C550DIPTRG4 with alternatives