XR16C2850IM-F vs PC16552DV/NOPB feature comparison

XR16C2850IM-F MaxLinear Inc

Buy Now Datasheet

PC16552DV/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MAXLINEAR INC NATIONAL SEMICONDUCTOR CORP
Package Description TFQFP, QCCJ, LDCC44,.7SQ
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer MaxLinear, Inc.
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Transfer Rate-Max 0.78125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQCC-J44
JESD-609 Code e3 e3
Length 7 mm 16.51 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3 3
Number of Serial I/Os 2 2
Number of Terminals 48 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7 mm 16.51 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
ECCN Code EAR99
Data Encoding/Decoding Method NRZ
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
Package Equivalence Code LDCC44,.7SQ
RAM (words) 0
Supply Current-Max 30 mA

Compare XR16C2850IM-F with alternatives

Compare PC16552DV/NOPB with alternatives