XR16C2850IJ-F vs 935270053512 feature comparison

XR16C2850IJ-F Exar Corporation

Buy Now Datasheet

935270053512 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP NXP SEMICONDUCTORS
Part Package Code LCC LPCC
Package Description GREEN, PLASTIC, LCC-44 QCCJ,
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 48 MHz
Data Transfer Rate-Max 0.78125 MBps 0.375 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm 16.585 mm
Low Power Mode YES YES
Number of Serial I/Os 2 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm 16.585 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2.5V OR 3.3V SUPPLY
Communication Protocol ASYNC, BIT
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare XR16C2850IJ-F with alternatives

Compare 935270053512 with alternatives