XR16C2850CM
vs
XR16C2850CM-F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
EXAR CORP
MAXLINEAR INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48
TFQFP,
Pin Count
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
SYNC, HDLC; SYNC, SDLC; ADCCP
SYNC, BYTE
Data Transfer Rate-Max
0.78125 MBps
0.78125 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Low Power Mode
YES
YES
Number of Serial I/Os
2
2
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
2
Samacsys Manufacturer
MaxLinear, Inc.
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare XR16C2850CM with alternatives
Compare XR16C2850CM-F with alternatives