XR16C2850CM vs TL16C550DIPTRG4 feature comparison

XR16C2850CM Exar Corporation

Buy Now Datasheet

TL16C550DIPTRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXAR CORP TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, EIAJ, TQFP-48 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY ALSO OPERATES AT 2.5V/3.3V SUPPLY
Address Bus Width 3 3
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 24 MHz
Communication Protocol SYNC, HDLC; SYNC, SDLC; ADCCP ASYNC, BIT
Data Transfer Rate-Max 0.78125 MBps 0.1875 MBps
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e4
Length 7 mm 7 mm
Low Power Mode YES NO
Number of Serial I/Os 2 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP48,.35SQ QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 8 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare XR16C2850CM with alternatives

Compare TL16C550DIPTRG4 with alternatives