XR16C2450IJ
vs
XR16M752IM48-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
EXAR CORP
EXAR CORP
Part Package Code
LCC
QFP
Package Description
QCCJ, LDCC44,.7SQ
TFQFP, TQFP48,.35SQ
Pin Count
44
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
ALSO OPERATES AT 1.8V OR 2.5V SUPPLY
Address Bus Width
3
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
64 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
2 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQFP-G48
JESD-609 Code
e0
e3
Length
16.5862 mm
7 mm
Low Power Mode
NO
YES
Number of Serial I/Os
2
2
Number of Terminals
44
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TFQFP
Package Equivalence Code
LDCC44,.7SQ
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.2 mm
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Samacsys Manufacturer
EXAR
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Compare XR16C2450IJ with alternatives
Compare XR16M752IM48-F with alternatives