XR-1010CD
vs
MF10BN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXAR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Min
20 kHz
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
12.8 mm
Neg Supply Voltage-Max (Vsup)
-5.25 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Order
2ND
2ND
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
15 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
RESISTOR PROGRAMMABLE
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
Width
7.5 mm
Base Number Matches
1
4
Compare XR-1010CD with alternatives
Compare MF10BN with alternatives