XQV100-4BG256N vs XCV100-4BGG256C feature comparison

XQV100-4BG256N AMD Xilinx

Buy Now Datasheet

XCV100-4BGG256C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-256 BGA,
Pin Count 256 256
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.8 ns 0.8 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 600 600
Number of Equivalent Gates 108904 108904
Number of Inputs 180 180
Number of Logic Cells 2700
Number of Outputs 180 180
Number of Terminals 256 256
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Organization 600 CLBS, 108904 GATES 600 CLBS, 108904 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.55 mm 2.55 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 1 1
Clock Frequency-Max 250 MHz

Compare XQV100-4BG256N with alternatives

Compare XCV100-4BGG256C with alternatives