XQ1704LCCG44B
vs
XCF02SVO20C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
TSSOP
Package Description
QCCJ,
PLASTIC, TSSOP-20
Pin Count
44
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
S-CQCC-J44
R-PDSO-G20
JESD-609 Code
e3
e0
Length
16.51 mm
6.5024 mm
Memory Density
4194304 bit
2097152 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
44
20
Number of Words
4194304 words
2097152 words
Number of Words Code
4000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
4MX1
2MX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.826 mm
1.19 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
16.51 mm
4.4 mm
Base Number Matches
1
1
Additional Feature
IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL
Data Retention Time-Min
20
Endurance
20000 Write/Erase Cycles
Moisture Sensitivity Level
3
Package Equivalence Code
TSSOP20,.25
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.001 A
Supply Current-Max
0.01 mA
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Compare XQ1704LCCG44B with alternatives
Compare XCF02SVO20C with alternatives