XQ1704LCC44B
vs
AT17C040-10BJC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ATMEL CORP
Part Package Code
LCC
LPCC
Package Description
QCCJ,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
S-CQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
Length
16.51 mm
16.6 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CONFIGURATION MEMORY
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4MX1
4MX1
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.826 mm
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.51 mm
16.6 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC44,.7SQ
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.0005 A
Supply Current-Max
0.01 mA
Write Protection
HARDWARE
Compare XQ1704LCC44B with alternatives
Compare AT17C040-10BJC with alternatives