XPEHEW-U1-0000-009E7
vs
XPEHEW-01-0000-00FC2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Package Description |
ROHS AND REACH COMPLIANT PACKAGE-2
|
ROHS AND REACH COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.A
|
3A001.A.2.A
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
WHITE
|
Color@Wavelength |
White
|
White
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
1 A
|
1 A
|
Forward Voltage-Max |
3.5 V
|
3.5 V
|
Luminous Intensity-Min |
120 cd
|
120 cd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.08 mm
|
2.08 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.5 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.2 mm
|
3.2 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XPEHEW-U1-0000-009E7 with alternatives
Compare XPEHEW-01-0000-00FC2 with alternatives