XPEHEW-01-0000-00EC2 vs CXA2011-0000-000P00G030H feature comparison

XPEHEW-01-0000-00EC2 Cree, Inc.

Buy Now Datasheet

CXA2011-0000-000P00G030H Cree, Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CREE INC CREE INC
Package Description ROHS AND REACH COMPLIANT PACKAGE-2 ROHS AND REACH COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.A
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Color@Wavelength White
Configuration SINGLE SINGLE
Forward Current-Max 1 A 1 A
Forward Voltage-Max 3.5 V
Luminous Intensity-Min 120 cd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.08 mm 2.275 mm
Packing Method TR, 7 INCH TUBE
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 2.5 mm
Surface Mount YES YES
Terminal Pitch 3.2 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare XPEHEW-01-0000-00EC2 with alternatives

Compare CXA2011-0000-000P00G030H with alternatives