XPC860TZP66D3
vs
TSXPC860SRMZPU66D
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ATMEL CORP
Package Description
BGA, BGA357,19X19,50
BGA, BGA357,19X19,50
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PBGA-B357
S-PBGA-B357
JESD-609 Code
e0
e0
Length
25 mm
25 mm
Number of Terminals
357
357
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA357,19X19,50
BGA357,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
2.05 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROPROCESSOR, RISC
Base Number Matches
3
1
Part Package Code
BGA
Pin Count
357
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
Low Power Mode
YES
Operating Temperature-Max
125 °C
Speed
66 MHz
Temperature Grade
MILITARY
Compare XPC860TZP66D3 with alternatives
Compare TSXPC860SRMZPU66D with alternatives