XPC860PZP80D3 vs XPC860DTZP80D4 feature comparison

XPC860PZP80D3 Freescale Semiconductor

Buy Now Datasheet

XPC860DTZP80D4 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA
Package Description BGA, BGA357,19X19,50 BGA, BGA357,19X19,50
Pin Count 357
Reach Compliance Code unknown unknown
ECCN Code 5A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 40 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Length 25 mm 25 mm
Low Power Mode YES
Number of Terminals 357 357
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Speed 80 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC SoC
Base Number Matches 3 3

Compare XPC860PZP80D3 with alternatives