XPC860PCZP66D4 vs TSPC860SRVZP66D feature comparison

XPC860PCZP66D4 Motorola Mobility LLC

Buy Now Datasheet

TSPC860SRVZP66D Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description BGA, BGA357,19X19,50 BGA,
Pin Count 357 357
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Length 25 mm 25 mm
Number of Terminals 357 357
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 3 2
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Speed 66 MHz

Compare XPC860PCZP66D4 with alternatives

Compare TSPC860SRVZP66D with alternatives