XPC860MHZP66C1 vs MPC860ENZP40 feature comparison

XPC860MHZP66C1 Motorola Semiconductor Products

Buy Now Datasheet

MPC860ENZP40 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description BGA, BGA357,19X19,50 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e0
Length 25 mm 25 mm
Number of Terminals 357 357
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 3.465 V 3.78 V
Supply Voltage-Min 3.135 V 2.85 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 3 2
Address Bus Width 32
Bit Size 32
Clock Frequency-Max 40 MHz
External Data Bus Width 32
Operating Temperature-Max 70 °C
Speed 40 MHz
Temperature Grade COMMERCIAL

Compare MPC860ENZP40 with alternatives