XPC860DTZP50D3 vs MPC860SRCZQ50D4 feature comparison

XPC860DTZP50D3 Motorola Semiconductor Products

Buy Now Datasheet

MPC860SRCZQ50D4 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description BGA, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e0 e0
Length 25 mm 25 mm
Number of Terminals 357 357
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.52 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type SoC MICROPROCESSOR, RISC
Base Number Matches 3 3
Pbfree Code No
Part Package Code BGA
Pin Count 357
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Moisture Sensitivity Level 3
Operating Temperature-Min -40 °C
Package Equivalence Code BGA357,19X19,50
Peak Reflow Temperature (Cel) 245
Speed 50 MHz
Time@Peak Reflow Temperature-Max (s) 30

Compare XPC860DTZP50D3 with alternatives

Compare MPC860SRCZQ50D4 with alternatives