XPC860DEZP50D4 vs XPC860DPCZP50D3 feature comparison

XPC860DEZP50D4 Motorola Mobility LLC

Buy Now Datasheet

XPC860DPCZP50D3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code BGA BGA
Package Description BGA, BGA357,19X19,50 BGA,
Pin Count 357 357
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-PBGA-B357 S-PBGA-B357
Length 25 mm 25 mm
Number of Terminals 357 357
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare XPC860DEZP50D4 with alternatives

Compare XPC860DPCZP50D3 with alternatives