XPC8240LZU200C vs XPC8240LZU200LC feature comparison

XPC8240LZU200C Freescale Semiconductor

Buy Now Datasheet

XPC8240LZU200LC Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Reach Compliance Code unknown unknown
Bit Size 32 32
JESD-30 Code S-PBGA-B352 S-PBGA-B352
Number of Terminals 352 352
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Power Supplies 2.5,3.3 V
Qualification Status Not Qualified Not Qualified
Speed 200 MHz 200 MHz
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 2
Part Package Code BGA
Package Description LBGA,
Pin Count 352
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Boundary Scan YES
Clock Frequency-Max 66 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
Length 35 mm
Low Power Mode YES
Seated Height-Max 1.65 mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Width 35 mm

Compare XPC8240LZU200LC with alternatives