XPC823ZT25 vs MPC852TVR50A feature comparison

XPC823ZT25 Motorola Mobility LLC

Buy Now Datasheet

MPC852TVR50A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, PLASTIC, BGA-256
Pin Count 256 256
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 25 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 23 mm 23 mm
Low Power Mode YES YES
Number of Terminals 256 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.35 mm 2.54 mm
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code e1
Moisture Sensitivity Level 3
Package Equivalence Code BGA256,16X16,50
Peak Reflow Temperature (Cel) 245
Speed 50 MHz
Supply Voltage-Nom 1.8 V
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare XPC823ZT25 with alternatives

Compare MPC852TVR50A with alternatives