XP4401
vs
DTA114ESA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Part Package Code
SC-88
Package Description
SMALL OUTLINE, R-PDSO-G6
CYLINDRICAL, O-PBCY-T3
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.05 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
160
30
JESD-30 Code
R-PDSO-G6
O-PBCY-T3
Number of Elements
2
1
Number of Terminals
6
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
250 MHz
Base Number Matches
1
5
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Compare XP4401 with alternatives
Compare DTA114ESA with alternatives