XP4213 vs PUMH20/T2 feature comparison

XP4213 Panasonic Electronic Components

Buy Now Datasheet

PUMH20/T2 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NXP SEMICONDUCTORS
Part Package Code SC-88 SC-88
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SMD, SC-88, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Operating Temperature-Max 150 °C
Terminal Finish Tin (Sn)

Compare XP4213 with alternatives

Compare PUMH20/T2 with alternatives