XP06113 vs RN2401(TE85R2) feature comparison

XP06113 Panasonic Electronic Components

Buy Now Datasheet

RN2401(TE85R2) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TOSHIBA CORP
Part Package Code SC-88
Package Description SMALL OUTLINE, R-PDSO-G6 SMALL OUTLINE, R-PDSO-G3
Pin Count 6 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 30
JESD-30 Code R-PDSO-G6 R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 2 1
Number of Terminals 6 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 200 MHz
Base Number Matches 1 1

Compare XP06113 with alternatives

Compare RN2401(TE85R2) with alternatives