XP04213 vs PUMH2 feature comparison

XP04213 Panasonic Electronic Components

Buy Now Datasheet

PUMH2 Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP PHILIPS SEMICONDUCTORS
Part Package Code SC-88
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-G6
JESD-609 Code e6 e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 3
Peak Reflow Temperature (Cel) 260

Compare XP04213 with alternatives