XO1HVT/CE24MHZ vs MCSOHV/TA24MHZ feature comparison

XO1HVT/CE24MHZ Golledge Electronics Ltd

Buy Now Datasheet

MCSOHV/TA24MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code unknown compliant
Additional Feature TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 3 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Oscillator Type CMOS CMOS
Physical Dimension 20.3mm x 13.2mm x 5.1mm 14.1mm x 9.3mm x 2.4mm
Rise Time-Max 3 ns 3 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V

Compare XO1HVT/CE24MHZ with alternatives

Compare MCSOHV/TA24MHZ with alternatives