XMRA20S-D-7D200
vs
XMRA20S-F-7F000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER ELECTRONICS CORP
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.44 inch
|
0.44 inch
|
Body Depth |
0.63 inch
|
0.63 inch
|
Body Length |
1.563 inch
|
1.563 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RACK AND PANEL CONNECTOR
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XMRA20S-D-7D200 with alternatives
Compare XMRA20S-F-7F000 with alternatives