XMLEZW-00-0000-0B0UT330F
vs
XMLEZW-00-0000-0B00U230H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
WHITE
|
Color@Wavelength |
White
|
White
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
2 A
|
2 A
|
Forward Voltage-Max |
7 V
|
7 V
|
Luminous Intensity-Min |
115 cd
|
115 cd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.02 mm
|
3.02 mm
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
4.7 mm
|
4.7 mm
|
Viewing Angle |
115 deg
|
115 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XMLEZW-00-0000-0B0UT330F with alternatives
Compare XMLEZW-00-0000-0B00U230H with alternatives