XMLEZW-00-0000-0B0HT630H Cree, Inc.Buy Now Datasheet |
XMLEZW-00-0000-0B00U230H Cree, Inc.Buy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | CREE INC | CREE INC |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.20.00 | 8541.40.20.00 |
Color | WHITE | WHITE |
Color@Wavelength | White | White |
Configuration | SINGLE | SINGLE |
Forward Current-Max | 2 A | 2 A |
Forward Voltage-Max | 7 V | 7 V |
Luminous Intensity-Min | 115 cd | 115 cd |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Optoelectronic Device Type | SINGLE COLOR LED | SINGLE COLOR LED |
Overall Height | 3.02 mm | 3.02 mm |
Packing Method | TR, 13 INCH | TR, 13 INCH |
Shape | ROUND | ROUND |
Surface Mount | YES | YES |
Terminal Pitch | 4.7 mm | 4.7 mm |
Viewing Angle | 115 deg | 115 deg |
Base Number Matches | 1 | 1 |