XMLEZW-00-0000-0B00U335H vs XMLEZW-00-0000-0B00U230H feature comparison

XMLEZW-00-0000-0B00U335H Cree, Inc.

Buy Now Datasheet

XMLEZW-00-0000-0B00U230H Cree, Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CREE INC CREE INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Color@Wavelength White White
Configuration SINGLE SINGLE
Forward Current-Max 2 A 2 A
Forward Voltage-Max 7 V 7 V
Luminous Intensity-Min 115 cd 115 cd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.02 mm 3.02 mm
Packing Method TR, 13 INCH TR, 13 INCH
Shape ROUND ROUND
Surface Mount YES YES
Terminal Pitch 4.7 mm 4.7 mm
Viewing Angle 115 deg 115 deg
Base Number Matches 1 1

Compare XMLEZW-00-0000-0B00U335H with alternatives

Compare XMLEZW-00-0000-0B00U230H with alternatives