XMAP-02V-2-R
vs
851-99-002-30-001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: SXA-001T-P0.6L
COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.90.40.00
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Mounting Style
STRAIGHT
Terminal Pitch
1.27 mm
Compare XMAP-02V-2-R with alternatives
Compare 851-99-002-30-001 with alternatives