XM4L-1542-132
vs
L17SM215SB64T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OMRON CORP
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHIELDED
STANDARD: MIL-C-24308
Body Breadth
0.494 inch
Body Depth
0.646 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (31) OVER NICKEL (50)
Contact Finish Termination
Gold Flash (Au)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
20 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
YES
Mating Contact Pitch
0.09 inch
0.108 inch
Mating Contact Row Spacing
0.078 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
THREADED
SCREWLOCKS
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
3
1
Number of Rows Loaded
3
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-85 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
31u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Shell Finish
TIN
TIN
Shell Material
COPPER ALLOY
STEEL
Shell Size
2/A
2/A
Terminal Length
0.118 inch
Terminal Pitch
2.286 mm
1.3716 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Insertion Force-Max
49.8176 N
JESD-609 Code
e3
Withdrawl Force-Min
4.448 N
Compare XM4L-1542-132 with alternatives
Compare L17SM215SB64T with alternatives