XM-1-032.00M50/50/-2070/20
vs
XM-1-032.00M50/50/-4085/20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
CONNOR WINFIELD CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
32 MHz
32 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch)
L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare XM-1-032.00M50/50/-2070/20 with alternatives
Compare XM-1-032.00M50/50/-4085/20 with alternatives